Cart

671-106004-000G

DFI 671-106004-000G

image shown is a representation only

DFI

12V AC Adapter + EU power cord
Supplier: DFI
Matchcode: 12V POWERSUPPLY 60W 4-PIN
Rutronik No.: DISBOA2414
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
45.26 $
45.26 $

Prices

1 45.26 $
2 44.12 $
3 43.37 $
5 42.23 $
8 41.11 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
60 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Overcur.protect
N Y/N
Overvolt.prot.
N Y/N
Input plug
2pin AC
Output plug
4pin DC
With pwr cord
EU CORD
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044030000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?