Cart

552-626027-400G

DFI 552-626027-400G

image shown is a representation only

DFI

CPU Cooler rPGA989 60x60x28
Supplier: DFI
Matchcode: CM100-C ACTIVE COOLER
Rutronik No.: DISBOA2413
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
34.32 $
34.32 $

Prices

1 34.32 $
10 31.68 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
2U
Accessory
BACKPLATE
Socket type
S1R2
Cooler material
ALUMINIUM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?