Cart

332-753040-000G

DFI 332-753040-000G

image shown is a representation only

DFI

COM port cable
Supplier: DFI
Matchcode: 332-753040-000G
Rutronik No.: DISACC1105
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
3.32 $
3.32 $

Prices

1 3.32 $
2 3.24 $
3 3.18 $
5 3.10 $
8 3.02 $

Parameter

Cable kit
N Y/N
Cable type
COM
Length
30 mm
Wires
1 No.
Bracket size
STANDARD
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?