Cart

V36SE05010NRFA

DELTA V36SE05010NRFA

image shown is a representation only

DELTA

DC/DC MODULE 18-75V TO 5V 10A
Supplier: Delta Electronics
Matchcode: V36SE05010NRFA
Rutronik No.: ICDCDC4325
Unit Pack: 35
MOQ: 35
Packaging: BOX
On request
50.86 $
1,780.10 $

Prices

35 50.86 $
70 38.15 $
105 35.03 $

Parameter

Power
50 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?