Cart

TFB0512SHF

DELTA TFB0512SHF

image shown is a representation only

DELTA

50X50X32 12V30CFM52dB2BALL
Supplier: Delta Electronics
Matchcode: TFB0512SHF
Rutronik No.: FAN2706
Unit Pack: 36
MOQ: 36
Packaging: BOX
Soon available
On request
On request

50X50X32 12V30CFM52dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
50 mm
Voltage
12 V
Airflow m³/h
50.56 m³/h
Bearing
2BALL
Depth
32 mm
Noise
51.5 dB
Rated Speed
10000 RPM
Power Consumpt.
6 W
Width
50 mm
Airflow/CFM
29.76 CFM
Pressure range
0.879 inch/H²O
Approvals
UL/CE/VDE
Typ
TFB0512
Temperature
-10/+70 °C
Weight
52 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?