Cart

S24SP12005PDFA

DELTA S24SP12005PDFA

image shown is a representation only

DELTA

DC/DC CONV 9-36V TO 12V 60W
Supplier: Delta Electronics
Matchcode: S24SP12005PDFA
Rutronik No.: ICDCDC4099
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
90.88 $
9,088.00 $

Parameter

Power
60 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
1.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?