Cart

S24SP12005

DELTA S24SP12005

image shown is a representation only

DELTA

DC/DC CONV 9-36V TO 12V 60W
Supplier: Delta Electronics
Matchcode: S24SP12005
Rutronik No.: ICDCDC3516
Unit Pack: 10
MOQ: 250
Packaging: BOX
On request
63.36 $
15,840.00 $

Parameter

Power
60 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
1.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?