Cart

S24SE05003PDFA

DELTA S24SE05003PDFA

image shown is a representation only

DELTA

DC/DC CONV.24V TO 5V 15W
Supplier: DELTA
Matchcode: S24SE05003PDFA
Rutronik No.: ICDCDC3999
Unit Pack: 10
MOQ: 250
package: SMD
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
40.27 $
10,067.50 $

Parameter

Power
15 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
1.6 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SMD
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?