Cart

QFR0912VH

DELTA QFR0912VH

image shown is a representation only

DELTA

92X92X25 12V74.78CFM 45dB 2BALL
Supplier: Delta Electronics
Matchcode: QFR0912VH
Rutronik No.: FAN3950
Unit Pack: 36
MOQ: 576
Packaging: BOX
On request
7.51 $
4,325.76 $

92X92X25 12V74.78CFM 45dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
92 mm
Voltage
12 V
Airflow m³/h
127.05 m³/h
Bearing
2BALL
Depth
25.4 mm
Noise
45 dB
Rated Speed
4200 RPM
Power Consumpt.
4.8 W
Width
92 mm
Airflow/CFM
74.78 CFM
Pressure range
0.339 inch/H²O
Approvals
UL/CE/VDE
Typ
QFR0912
Temperature
-10/+70 °C
Weight
110 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Thailand
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?