Cart

QFR0612UHBF00

DELTA QFR0612UH-BF00

image shown is a representation only

DELTA

60X60X25.4 12V43.3cfm49.7db2BAL
Supplier: Delta Electronics
Matchcode: QFR0612UHBF00
Rutronik No.: FAN4068
Unit Pack: 60
MOQ: 540
Packaging: BOX
On request
9.65 $
5,211.00 $

Prices

540 9.65 $
600 9.48 $

Parameter

Length
60 mm
Voltage
12 V
Airflow m³/h
73.567 m³/h
Bearing
2BALL
Depth
25.4 mm
Noise
49.7 dB
Rated Speed
9000 RPM
Power Consumpt.
5.64 W
Width
60 mm
Airflow/CFM
43.30 CFM
Pressure range
0.763 inch/H²O
Approvals
UL/CE/VDE
Typ
QFR0612
Temperature
-10/+70 °C
Weight
90 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Supplier Part
QFR0612UH-BF00
Customs Tariff No.
84145925300
Country
Thailand
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?