Cart

QFR0612GHBF00

DELTA QFR0612GH-BF00

image shown is a representation only

DELTA

60X60X25.412V36.59cfm44.7db2BAL
Supplier: Delta Electronics
Matchcode: QFR0612GHBF00
Rutronik No.: FAN4067
Unit Pack: 60
MOQ: 540
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.68 $
5,227.20 $

Prices

540 9.68 $
600 9.50 $

Parameter

Length
60 mm
Voltage
12 V
Airflow m³/h
62.164 m³/h
Bearing
2BALL
Depth
25.4 mm
Noise
44.7 dB
Rated Speed
7600 RPM
Power Consumpt.
3.6 W
Width
60 mm
Airflow/CFM
36.59 CFM
Pressure range
0.558 inch/H²O
Approvals
UL/CE/VDE
Typ
QFR0612
Temperature
-10/+70 °C
Weight
90 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Supplier Part
QFR0612GH-BF00
Customs Tariff No.
84145925300
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?