Cart

Q48SA54001NNFH

DELTA Q48SA54001NNFH

image shown is a representation only

DELTA

DC/DC CONV 36-75V TO 54V 1.5A
Supplier: Delta Electronics
Matchcode: Q48SA54001NNFH
Rutronik No.: ICDCDC3512
Unit Pack: 15
MOQ: 270
package: 1/4 Brick
Packaging: BOX
On request
88.27 $
23,832.90 $

Parameter

Power
60 W
Vin(min)
36 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
52 V(DC)
Reg./Unreg.
REG
Series
Q48SA
Isolation
2.25 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
1/4 Brick
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?