Cart

PMC-24V075W1AJ

DELTA PMC-24V075W1AJ

image shown is a representation only

DELTA

1xSMPS 24V 3.1A 75W IP20
Supplier: Delta Electronics
Matchcode: PMC-24V075W1AJ
Rutronik No.: SMPS1077
Unit Pack: 1
MOQ: 20
package: INDIVIDUAL
Packaging: BOX
On request
17.96 $
359.20 $
Article with this quantity is not orderable.

Parameter

Phases
1
I(out)
3.13 A
P(out)
75 W
V(out,min)
22 V
V(out,max)
28 V
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.8 A
I(in,230Vac)
1 A
Efficiency
86 %typ.
Length
123 mm
Height
97 mm
Width
38 mm
MTBF
700000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?