Cart

PMC-24V035W1AA

DELTA PMC-24V035W1AA

image shown is a representation only

DELTA

1xSMPS 24V 1.46A 35W UN
Supplier: Delta Electronics
Matchcode: PMC-24V035W1AA
Rutronik No.: SMPS1030
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: BOX
In Stock
22.42 $
22.42 $

Prices

1 22.42 $
40 16.82 $
60 16.07 $
100 14.82 $

Parameter

Phases
1
I(out)
1.46 A
P(out)
35 W
V(out,min)
22 V
V(out,max)
28 V
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.1 A
I(in,230Vac)
0.7 A
Efficiency
86 %typ.
Length
128 mm
Height
97 mm
Width
38 mm
MTBF
700000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Peak Switching
150 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?