Cart

PFB0824DHE

DELTA PFB0824DHE

image shown is a representation only

DELTA

80X80X38 24V132.56CFM65dB 2BALL
Supplier: Delta Electronics
Matchcode: PFB0824DHE
Rutronik No.: FAN3958
Unit Pack: 30
MOQ: 360
Packaging: BOX
On request
22.27 $
8,017.20 $

80X80X38 24V132.56CFM65dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
80 mm
Voltage
24 V
Airflow m³/h
225.21 m³/h
Bearing
2BALL
Depth
38 mm
Noise
65 dB
Rated Speed
9000 RPM
Power Consumpt.
32.4 W
Width
80 mm
Airflow/CFM
132.56 CFM
Pressure range
2.03 inch/H²O
Approvals
UL/CE/VDE
Typ
PFB0824
Temperature
-10/+70 °C
Weight
205 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Thailand
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?