Cart

PFB0812UHE

DELTA PFB0812UHE

image shown is a representation only

DELTA

80X80X38 12V 107.3CFM61dB 2BALL
Supplier: Delta Electronics
Matchcode: PFB0812UHE
Rutronik No.: FAN4154
Unit Pack: 30
MOQ: 720
Packaging: BOX
On request
20.52 $
14,774.40 $

Parameter

Length
80 mm
Voltage
12 V
Airflow m³/h
182.297 m³/h
Bearing
2BALL
Depth
38 mm
Noise
61 dB
Rated Speed
7500 RPM
Power Consumpt.
18.6 W
Width
80 mm
Airflow/CFM
107.3 CFM
Pressure range
1.368 inch/H²O
Approvals
UL/CE/VDE
Typ
PFB0812
Temperature
-10/+70 °C
Weight
200 g
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?