Cart

PFB0812GHE

DELTA PFB0812GHE

image shown is a representation only

DELTA

80X80X38 12V86.44CFM55.5dB2BALL
Supplier: Delta Electronics
Matchcode: PFB0812GHE
Rutronik No.: FAN4155
Unit Pack: 30
MOQ: 720
Packaging: BOX
On request
20.37 $
14,666.40 $

Parameter

Length
80 mm
Voltage
12 V
Airflow m³/h
146.869 m³/h
Bearing
2BALL
Depth
38 mm
Noise
55 5 dB
Rated Speed
6100 RPM
Power Consumpt.
10.20 W
Width
80 mm
Airflow/CFM
86.447 CFM
Pressure range
0.898NO inch/H²O
Approvals
UL/CE/VDE
Typ
PFB0812
Temperature
-10/+70 °C
Weight
200 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?