Cart

EFB0924VHF

DELTA EFB0924VHF

image shown is a representation only

DELTA

92X92X32 24V77.68CFM 43dB2BALL
Supplier: Delta Electronics
Matchcode: EFB0924VHF
Rutronik No.: FAN3212
Unit Pack: 28
MOQ: 28
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
7.71 $
215.88 $

Prices

28 7.71 $
196 7.45 $
364 7.19 $
560 7.06 $

92X92X32 24V77.68CFM 43dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
92 mm
Voltage
24 V
Airflow m³/h
131.97 m³/h
Bearing
2BALL
Depth
32 mm
Noise
43 dB
Rated Speed
4300 RPM
Power Consumpt.
4.32 W
Width
92 mm
Airflow/CFM
77.68 CFM
Pressure range
0.422 inch/H²O
Approvals
UL
Typ
EFB0924VHF
Temperature
-10/+70 °C
Weight
140 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?