Cart

FAN92X25DC24V2BALL

DELTA AFB0924H

image shown is a representation only

DELTA

92X92X25 24V 51.21CFM34dB 2BALL
Supplier: Delta Electronics
Matchcode: FAN92X25DC24V2BALL
Rutronik No.: FAN3693
Unit Pack: 36
MOQ: 576
package: 36
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.25 $
2,448.00 $

Parameter

Length
92 mm
Width
92 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
51.21 CFM
Airflow m³/h
87 m³/h
Bearing
2BALL
Noise
34 dB
Rated Speed
2850 RPM
Power Consumpt.
2.4 W
Pressure range
0.177 inch/H²O
P-quantity
36
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB0924
Approvals
UL/CE/VDE
Package
36
Weight
99 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB0924H
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?