Cart

FAN92X25DC24V2BALL

DELTA AFB0924HH

image shown is a representation only

DELTA

92X92X25 24V 57.92CFM38dB 2BALL
Supplier: Delta Electronics
Matchcode: FAN92X25DC24V2BALL
Rutronik No.: FAN3322
Unit Pack: 72
MOQ: 72
package: 72
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
Soon available
4.66 $
335.52 $

Prices

72 4.66 $
144 4.50 $
288 4.34 $

Parameter

Length
92 mm
Width
92 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
57.92 CFM
Airflow m³/h
98.4 m³/h
Bearing
2BALL
Noise
38 dB
Rated Speed
3200 RPM
Power Consumpt.
3.12 W
Pressure range
0.221 inch/H²O
P-quantity
72
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB0924
Approvals
UL/CE/VDE
Package
72
Weight
99 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB0924HH
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?