Cart

FAN80X25DC12V2BALL

DELTA AFB0812HH

image shown is a representation only

DELTA

80X80X25 12V 37.4CFM 34dB 2BALL
Supplier: Delta Electronics
Matchcode: FAN80X25DC12V2BALL
Rutronik No.: FAN3242
Unit Pack: 135
MOQ: 1080
package: 135
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.55 $
4,914.00 $

Parameter

Length
80 mm
Width
80 mm
Depth
25.4 mm
Voltage
12 V
Airflow/CFM
37.43 CFM
Airflow m³/h
63.59 m³/h
Bearing
2BALL
Noise
34 dB
Rated Speed
3250 RPM
Power Consumpt.
2.4 W
Pressure range
0.181 inch/H²O
P-quantity
135
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB0812
Approvals
UL/CE/VDE
Package
135
Weight
80 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB0812HH
Customs Tariff No.
84145925300
Country
Thailand
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?