Cart

AFB0724VHA

DELTA AFB0724VH-A

image shown is a representation only

DELTA

70X70X25.4 24V51.97CFM47.5dB
Supplier: Delta Electronics
Matchcode: AFB0724VHA
Rutronik No.: FAN3166
Unit Pack: 162
MOQ: 648
package: 162
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.35 $
3,466.80 $

Prices

648 5.35 $
810 5.25 $

Parameter

Length
70 mm
Width
70 mm
Depth
25.4 mm
Voltage
24 V
Airflow/CFM
51.97 CFM
Airflow m³/h
88.29 m³/h
Bearing
2BALL
Noise
47.5 dB
Rated Speed
5500 RPM
Power Consumpt.
6.48 W
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB0724
Approvals
UL/CE/VDE
Package
162
Weight
90 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB0724VH-A
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?