Cart

FAN70X20DC12V2BALL

DELTA AFB0712HHD

image shown is a representation only

DELTA

70X70X20 12V40.43CFM40.5dB2BALL
Supplier: Delta Electronics
Matchcode: FAN70X20DC12V2BALL
Rutronik No.: FAN3341
Unit Pack: 192
MOQ: 1152
package: 144
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.54 $
5,230.08 $

Parameter

Length
70 mm
Width
70 mm
Depth
20 mm
Voltage
12 V
Airflow/CFM
40.43 CFM
Airflow m³/h
68.69 m³/h
Bearing
2BALL
Noise
40.5 dB
Rated Speed
4400 RPM
Power Consumpt.
3 W
Pressure range
0.222 inch/H²O
P-quantity
144
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB0712
Approvals
UL/CE/VDE
Package
144
Weight
68 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB0712HHD
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?