Cart

AFB0624HHA

DELTA AFB0624HH-A

image shown is a representation only

DELTA

60X60X25MM24V27.54CFM40dB 2BALL
Supplier: Delta Electronics
Matchcode: AFB0624HHA
Rutronik No.: FAN3934
Unit Pack: 60
MOQ: 540
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.86 $
3,704.40 $

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
27.54 CFM
Airflow m³/h
46.79 m³/h
Bearing
2BALL
Noise
40 dB
Rated Speed
5000 RPM
Power Consumpt.
2.64 W
Pressure range
0.294 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB0624
Approvals
UL/CE/VDE
Weight
80 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB0624HH-A
Customs Tariff No.
84145925900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?