Cart

FAN40X10DC12V2BALL

DELTA AFB0412HHA-A

image shown is a representation only

DELTA

40X40X10 12V8.15CFM31.5dB 2BALL
Supplier: Delta Electronics
Matchcode: FAN40X10DC12V2BALL
Rutronik No.: FAN3905
Unit Pack: 160
MOQ: 1260
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.36 $
6,860.80 $

Parameter

Length
40 mm
Width
40 mm
Depth
10 mm
Voltage
12 V
Airflow/CFM
8.154 CFM
Airflow m³/h
13.86 m³/h
Bearing
2BALL
Noise
31.5 dB
Rated Speed
7000 RPM
Power Consumpt.
0.6 W
Pressure range
0.19 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB0412
Approvals
UL/CE/VDE
Weight
14 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB0412HHA-A
ECCN
EAR99
Customs Tariff No.
84145925300
Country
Thailand
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?