Cart

EFB1524HHG

DELTA EFB1524HHG

image shown is a representation only

DELTA

172X150X51 24V 279.69CFM 57.5dB
Supplier: Delta Electronics
Matchcode: EFB1524HHG
Rutronik No.: FAN3308
Unit Pack: 1
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
42.02 $
420.20 $

Prices

10 42.02 $
25 41.26 $

Parameter

Depth
50.8 mm
Voltage
24 V
Airflow/CFM
279.69 CFM
Airflow m³/h
475.18 m³/h
Bearing
2BALL
Noise
57.5 dB
Rated Speed
3700 RPM
Power Consumpt.
18.48 W
Pressure range
0.800 inch/H²O
Temperature
-10/+70 °C
Diameter
172 mm
DC/AC
DC
Typ
EFB1524
Approvals
UL/CE/VDE
Weight
840 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?