Cart

AFB1224SHEC

DELTA AFB1224SHE-C

image shown is a representation only

DELTA

120X38mm24V190.48CFM55.5dB2BALL
Supplier: Delta Electronics
Matchcode: AFB1224SHEC
Rutronik No.: FAN3444
Unit Pack: 18
MOQ: 360
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
20.67 $
7,441.20 $

Prices

360 20.67 $
810 19.97 $

120X38mm24V190.48CFM55.5dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
120 mm
Voltage
24 V
Airflow m³/h
323.62 m³/h
Bearing
2BALL
Depth
38 mm
Noise
55.5 dB
Rated Speed
4100 RPM
Power Consumpt.
14.88 W
Width
120 mm
Airflow/CFM
190.48 CFM
Pressure range
0.694 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB1224
Temperature
-10/+70 °C
Weight
330 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Supplier Part
AFB1224SHE-C
Customs Tariff No.
84145925900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?