Cart

FAN120X38DC24V2BALL

DELTA AFB1212EHE-C

image shown is a representation only

DELTA

120X38mm12V212.57CFM58.5dB2BALL
Supplier: Delta Electronics
Matchcode: FAN120X38DC24V2BALL
Rutronik No.: FAN3933
Unit Pack: 36
MOQ: 360
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
16.31 $
5,871.60 $

Parameter

Length
120 mm
Width
120 mm
Depth
38 mm
Voltage
24 V
Airflow/CFM
212.57 CFM
Airflow m³/h
361.15 m³/h
Bearing
2BALL
Noise
58.5 dB
Rated Speed
4600 RPM
Power Consumpt.
20.4 W
Pressure range
0.844 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AFB1212
Approvals
UL/CE/VDE
Weight
330 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
AFB1212EHE-C
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?