Cart

EFB0512LA

DELTA EFB0512LA

image shown is a representation only

DELTA

50X50X10 12V7.50CFM 18dB 2BALL
Supplier: Delta Electronics
Matchcode: EFB0512LA
Rutronik No.: FAN4026
Unit Pack: 123
MOQ: 492
Packaging: BOX
On request
6.78 $
3,335.76 $

Prices

492 6.78 $
615 6.54 $
861 6.42 $

50X50X10 12V7.50CFM 18dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM




Parameter

Length
50 mm
Voltage
12 V
Airflow m³/h
12.74 m³/h
Bearing
2BALL
Noise
18 dB
Rated Speed
3500 RPM
Power Consumpt.
0.6 W
Width
50 mm
Airflow/CFM
7.5 CFM
Hight
10 mm
Pressure range
0.068 inch/H²O
Approvals
UL/CE/VDE
Typ
EFB0512
Temperature
-10/+70 °C
Weight
252 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?