Cart

EFB0412HDF00

DELTA EFB0412HD-F00

image shown is a representation only

DELTA

40X40X20 12V8.54CFM 28.5dB2BALL
Supplier: Delta Electronics
Matchcode: EFB0412HDF00
Rutronik No.: FAN3658
Unit Pack: 84
MOQ: 84
Packaging: BOX
Best Choice
In Stock
5.41 $
454.44 $

Prices

84 5.41 $
168 5.28 $
252 5.05 $
336 4.82 $

40X40X20 12V8.54CFM 28.5dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
40 mm
Voltage
12 V
Airflow m³/h
14.51 m³/h
Bearing
2BALL
Depth
20 mm
Noise
28.5 dB
Rated Speed
7600 RPM
Power Consumpt.
0.96 W
Width
40 mm
Airflow/CFM
8.54 CFM
Pressure range
0.303 inch/H²O
Approvals
UL/CE/VDE
Typ
EFB0412
Temperature
-10/+70 °C
Weight
33 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Supplier Part
EFB0412HD-F00
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?