Cart

DRP024V120W3AA

DELTA DRP024V120W3AA

image shown is a representation only

DELTA

3xSMPS 24V 5.00A 120W UN
Supplier: Delta Electronics
Matchcode: DRP024V120W3AA
Rutronik No.: SMPS1013
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: BOX
In Stock
64.47 $
64.47 $

Prices

1 64.47 $
2 58.03 $
3 57.49 $
4 56.96 $
5 55.88 $

Parameter

Phases
3
I(out)
5 A
P(out)
120 W
V(out,min)
22 V
V(out,max)
28 V
Ripple
50 mV
V(in,min)
320 V
V(in,max)
575 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Efficiency
85 %typ.
Length
121 mm
Height
70 mm
Width
118.5 mm
MTBF
500000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
BOX
Peak Switching
240 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?