Cart

DRP024V060W3AA

DELTA DRP024V060W3AA

image shown is a representation only

DELTA

3xSMPS 24V 2.50A 60W UN
Supplier: Delta Electronics
Matchcode: DRP024V060W3AA
Rutronik No.: SMPS1012
Unit Pack: 18
MOQ: 18
package: INDIVIDUAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/01/2013
45.63 $
821.34 $

Parameter

Phases
3
I(out)
2.5 A
P(out)
60 W
V(out,min)
22 V
V(out,max)
28 V
Ripple
50 mV
V(in,min)
320 V
V(in,max)
575 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Efficiency
85 %typ.
Length
121 mm
Height
70 mm
Width
118.5 mm
MTBF
500000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Peak Switching
240 mVpp
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?