Cart

DPS-550AB-38A

DELTA DPS-550AB-38A

image shown is a representation only

DELTA

1U IPC Power Supply 550W
Supplier: DELTA
Matchcode: DPS-550AB-38A
Rutronik No.: DISPSU1192
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
80.87 $
80.87 $

Parameter

PSU standard
1U
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
550 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
NONE
4 pin 3,5 inch
NONE
4 pin 5,25 inch
NONE
15 pin SATA
NONE
ATX
24PIN
12V P4/P8
P4
Fan control
Y Y/N
Active PFC
Y Y/N
Efficiency
94 %
Operating temp.
0-50 °C
Oper.humidity
10-90 %
Width
73.5 mm
Length
195.0 mm
Height
39.0 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?