Cart

DNM04S0A0R10NFD

DELTA DNM04S0A0R10NFD

image shown is a representation only

DELTA

DC/DC CONV.2.8-5.5V 0.75-3.3V
Supplier: Delta Electronics
Matchcode: DNM04S0A0R10NFD
Rutronik No.: ICDCDC3598
Unit Pack: 96
MOQ: 96
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
15.56 $
1,493.76 $

Prices

96 15.56 $
192 13.35 $
288 13.00 $

Parameter

Vin(min)
2.8 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
SINGLE
V out
0.75-3.3 V(DC)
Reg./Unreg.
UNREG
Isolation
2.25 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
NO
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?