Cart

DJ06S4812A

DELTA DJ06S4812A

image shown is a representation only

DELTA

DC/DC CONV.48V TO 15W 6W DIP
Supplier: Delta Electronics
Matchcode: DJ06S4812A
Rutronik No.: ICDCDC4002
Unit Pack: 10
MOQ: 10
package: DIP
Packaging: BOX
On request
39.02 $
390.20 $

Prices

10 39.02 $
20 29.25 $
30 27.96 $
50 26.87 $
70 25.79 $

Parameter

Power
6 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
1.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?