Cart

BLOWER51X15DC12V2BALL

DELTA BFB0512HH

image shown is a representation only

DELTA

51x51x15 12V 4.59CFM 45dB 2Ball
Supplier: Delta Electronics
Matchcode: BLOWER51X15DC12V2BALL
Rutronik No.: FAN2981
Unit Pack: 56
MOQ: 336
package: 56
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.12 $
2,056.32 $

Parameter

Length
51 mm
Width
51 mm
Depth
15 mm
Voltage
12 V
Airflow/CFM
4.59 CFM
Airflow m³/h
7.8 m³/h
Bearing
2Ball
Noise
45 dB
Rated Speed
6500 RPM
Power Consumpt.
2.52 W
Pressure range
0.866 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
bfb0512hh
Approvals
UL/CE/VDE
Package
56
Weight
28 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
BFB0512HH
Customs Tariff No.
84145925300
Country
Thailand
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?