Cart

BFB1212VH

DELTA BFB1212VH

image shown is a representation only

DELTA

120x120x32 12V56.5dB2BALL
Supplier: Delta Electronics
Matchcode: BFB1212VH
Rutronik No.: FAN3922
Unit Pack: 21
MOQ: 315
Packaging: BOX
On request
15.83 $
4,986.45 $

120x120x32 12V56.5dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
120 mm
Voltage
12 V
Airflow m³/h
67.19 m³/h
Bearing
2Ball
Depth
32 mm
Noise
56.5 dB
Rated Speed
3100 RPM
Power Consumpt.
15 W
Width
120 mm
Airflow/CFM
39.55 CFM
Pressure range
1.299 inch/H²O
Approvals
UL/CE/VDE
Typ
BFB1212VH
Temperature
-40 TO 75 °C
Weight
230 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145935900
Country
France
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?