Cart

BFB0724H

DELTA BFB0724H

image shown is a representation only

DELTA

75.7x30 24V11.3CFM38dB2Ball
Supplier: Delta Electronics
Matchcode: BFB0724H
Rutronik No.: FAN4133
Unit Pack: 84
MOQ: 420
Packaging: BOX
On request
6.40 $
2,688.00 $

Parameter

Length
75.7 mm
Voltage
24 V
Airflow m³/h
19.198 m³/h
Bearing
2Ball
Depth
30 mm
Noise
38 dB
Rated Speed
2900 RPM
Power Consumpt.
2.88 W
Width
75.7 mm
Airflow/CFM
11.30 CFM
Pressure range
0.480 inch/H²O
Approvals
UL/CE/VDE
Typ
BFB0724H
Temperature
-10/+70 °C
Weight
95 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145935900
Country
Thailand
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?