Cart

BFB0505HHAC

DELTA BFB0505HHA-C

image shown is a representation only

DELTA

50x50x10 5V 3.98CFM37.5dB 2BALL
Supplier: Delta Electronics
Matchcode: BFB0505HHAC
Rutronik No.: FAN4004
Unit Pack: 123
MOQ: 492
Packaging: BOX
On request
8.36 $
4,113.12 $

50x50x10 5V 3.98CFM37.5dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM




Parameter

Length
50 mm
Voltage
5 V
Airflow m³/h
6.76 m³/h
Bearing
2Ball
Depth
10 mm
Noise
37.5 dB
Rated Speed
5900 RPM
Power Consumpt.
1.30 W
Width
50 mm
Airflow/CFM
3.98 CFM
Pressure range
0.790 inch/H²O
Approvals
UL/CE/VDE
Typ
BFB0505
Temperature
-10/+70 °C
Weight
22.5 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Supplier Part
BFB0505HHA-C
Customs Tariff No.
84145995900
Country
Thailand
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?