Cart

AFC1212DF00

DELTA AFC1212D-F00

image shown is a representation only

DELTA

120x25MM12V113.11CFM46.5dB2BALL
Supplier: Delta Electronics
Matchcode: AFC1212DF00
Rutronik No.: FAN3884
Unit Pack: 27
MOQ: 432
Packaging: BOX
On request
12.69 $
5,482.08 $

Parameter

Length
120 mm
Voltage
12 V
Airflow m³/h
192.17 m³/h
Bearing
2BALL
Depth
25 mm
Noise
46.5 dB
Rated Speed
3400 RPM
Power Consumpt.
6.36 W
Width
120 mm
Airflow/CFM
113.11 CFM
Pressure range
0.430 inch/H²O
Approvals
CE/UL/VDE
Typ
AFC1212
Temperature
-10/+60 °C
Weight
198 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Supplier Part
AFC1212D-F00
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?