Cart

AFB0912LF00

DELTA AFB0912L-F00

image shown is a representation only

DELTA

92X92X25,412V51.53CFM41,5dB2BAL
Supplier: Delta Electronics
Matchcode: AFB0912LF00
Rutronik No.: FAN4152
Unit Pack: 72
MOQ: 1296
Packaging: BOX
On request
7.23 $
9,370.08 $

Parameter

Length
92 mm
Voltage
12 V
Airflow m³/h
64.22 m³/h
Bearing
2BALL
Depth
25.4 mm
Noise
25 dB
Rated Speed
2100 RPM
Power Consumpt.
0.84 W
Width
92 mm
Airflow/CFM
37.08 CFM
Pressure range
0.10 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0912
Temperature
-10/+70 °C
Weight
99 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Supplier Part
AFB0912L-F00
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?