Cart

AFB0612VHEA

DELTA AFB0612VHE-A

image shown is a representation only

DELTA

60X60X38 12V49.54CFM 54dB 2BALL
Supplier: Delta Electronics
Matchcode: AFB0612VHEA
Rutronik No.: FAN3679
Unit Pack: 40
MOQ: 40
Packaging: BOX
Soon available
15.31 $
612.40 $

Prices

40 15.31 $
80 14.28 $
120 13.78 $
240 11.65 $

60X60X38 12V49.54CFM 54dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
60 mm
Voltage
12 V
Airflow m³/h
84.17 m³/h
Bearing
2BALL
Depth
38 mm
Noise
54 dB
Rated Speed
9000 RPM
Power Consumpt.
8.16 W
Width
60 mm
Airflow/CFM
49.54 CFM
Pressure range
0.984 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0612
Temperature
-10/+70 °C
Weight
117 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Supplier Part
AFB0612VHE-A
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?