Cart

AFB0612SHA

DELTA AFB0612SH-A

image shown is a representation only

DELTA

60X60X25 12V34.15CFM44.5db2BALL
Supplier: Delta Electronics
Matchcode: AFB0612SHA
Rutronik No.: FAN4122
Unit Pack: 60
MOQ: 540
Packaging: BOX
On request
7.96 $
4,298.40 $

Parameter

Length
60 mm
Voltage
12 V
Airflow m³/h
58.019 m³/h
Bearing
2BALL
Depth
25 mm
Noise
44.5 dB
Rated Speed
6000 RPM
Power Consumpt.
3.24 W
Width
60 mm
Airflow/CFM
34.15 CFM
Pressure range
0.422 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0612
Temperature
-10/+70 °C
Weight
80 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Supplier Part
AFB0612SH-A
Customs Tariff No.
84145925300
Country
Thailand
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?