Cart

AFB0512MB

DELTA AFB0512MB

image shown is a representation only

DELTA

50X50X15 12V12.36CFM28dB 2BALL
Supplier: Delta Electronics
Matchcode: AFB0512MB
Rutronik No.: FAN4033
Unit Pack: 84
MOQ: 672
Packaging: BOX
On request
5.33 $
3,581.76 $

50X50X15 12V12.36CFM28dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
50 mm
Voltage
12 V
Airflow m³/h
21 m³/h
Bearing
2BALL
Depth
15 mm
Noise
28 dB
Rated Speed
4800 RPM
Power Consumpt.
0.96 W
Width
50 mm
Airflow/CFM
12.36 CFM
Pressure range
0.181 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0512
Temperature
-10/+70 °C
Weight
32 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?