Cart

211CC2S1160P

DELPHI

FEMALE CONTACT SICMA-3+ 1.5mm leadfree
Supplier: Delphi
Matchcode: 211CC2S1160P
Rutronik No.: COAUTO1755
Unit Pack: 17200
MOQ: 17200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.019 $
326.80 $

Prices

17,200 0.019 $
34,400 0.0183 $
51,600 0.0177 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact pitch
1.50 mm
Contact plating
TIN
Automotive
CERTIFICAT
Leadfree Defin.
Leadfree
Packaging
REEL
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?