Cart

82675

DELOCK

Cable SATA III 20cm red
Supplier: DELOCK
Matchcode: 82675
Rutronik No.: DISPER1514
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Colour
RED
Length
20 cm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?