Cart

1550699

DELOCK 1550699

image shown is a representation only

DELOCK

Cable Displayport male/DVI male
Supplier:
Matchcode: 82591
Rutronik No.: DISBOA2393
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
17.51 $
17.51 $

Prices

1 17.51 $
2 17.08 $
3 16.78 $
5 16.35 $
8 15.91 $

Parameter

Cable kit
2 Y/N
Cable type
DP to DVI
Length
1 mm
Connector A
Displaport
Connector B
Y
Wires
2000 No.
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Germany
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?