Cart

1MD3T1B6M1QES-5

DAILYWELL

Toggle On-On, Solderlug
Supplier:
Matchcode: 1MD3T1B6M1QES5
Rutronik No.: SWITCH8858
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.23 $
1.23 $

Prices

1 1.23 $
210 1.12 $
360 1.06 $
900 1.03 $
1,800 1.01 $

Parameter

Termination
Solderlug
Contact type
DPDT
Model construct
Straight
Switch function
ON-OFF-ON
Dimension
12,7x11,4 mm
Total high/long
H26,8 mm
Operating temp.
-30 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
100 mA
Actuator size
9.9 mm
Mounting
PCB
Ground
No Y/N
Pitch
4.7 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?