CYW43012C0WKWBGT
image shown is a representation only
b/g/n/ac+BT5.0 ULP SINGLE CHIP
Supplier: INFINEON
Matchcode: CYW43012C0WKWBGT
Rutronik No.: WLAN1750
Unit Pack: 5000
MOQ: 5000
package: WLCSP
Packaging: INDIVIDUAL
Parameter
- WLAN standard
- b/g/n/ac
- Frequency
- 2,4/5 GHz
- Interface
- UART / SPI
- Supply voltage
- 3.2 to 4.4 V
- Oper.temp.
- -20 to +70 °C
- Size
- 3.76 x4.43 mm
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP005673667
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks