CYW20734UA1KFFB3G
BT4.1+EDR SINGLE CHIP 2,4GHZ
Supplier: INFINEON
Matchcode: CYW20734UA1KFFB3G
Rutronik No.: BTOOTH1568
Unit Pack: 260
MOQ: 520
package: 90-FBGA
Packaging: TRAY
Parameter
- Bluetooth spec.
- 4.1
- Length
- 8.5 mm
- Width
- 8.5 mm
- Operating Volta
- 1,4 - 3,6 V
- Operating temp.
- 0 to +70 °C
- Automotive
- NO
- Package
- 90-FBGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005650989
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks